2.2 pF ±0.1pF 250V Ceramic Capacitor X8G 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195G2E2R2BB12D

DigiKey Part Number
490-GQM2195G2E2R2BB12DTR-ND - Tape & Reel (TR)
490-GQM2195G2E2R2BB12DCT-ND - Cut Tape (CT)
490-GQM2195G2E2R2BB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM2195G2E2R2BB12D
Description
CAP CER 2.2PF 250V X8G 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 250V Ceramic Capacitor X8G 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195G2E2R2BB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.703
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36100 €3,61 €
500,27480 €13,74 €
1000,24810 €24,81 €
5000,20300 €101,50 €
1.0000,18906 €189,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15860 €634,40 €
8.0000,15121 €1.209,68 €
12.0000,14751 €1.770,12 €
20.0000,14341 €2.868,20 €
28.0000,14101 €3.948,28 €
40.0000,13870 €5.548,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €