
GQM2195G2E121JB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195G2E121JB12DTR-ND - Tape & Reel (TR) 490-GQM2195G2E121JB12DCT-ND - Cut Tape (CT) 490-GQM2195G2E121JB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195G2E121JB12D |
Description | CAP CER 120PF 250V X8G 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 250V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195G2E121JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36100 € | 3,61 € |
| 50 | 0,27440 € | 13,72 € |
| 100 | 0,24780 € | 24,78 € |
| 500 | 0,20268 € | 101,34 € |
| 1.000 | 0,18877 € | 188,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14478 € | 579,12 € |
| 8.000 | 0,13786 € | 1.102,88 € |
| 12.000 | 0,13439 € | 1.612,68 € |
| 20.000 | 0,13054 € | 2.610,80 € |
| 28.000 | 0,12830 € | 3.592,40 € |
| 40.000 | 0,12613 € | 5.045,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

