
GQM2195G2E121JB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195G2E121JB12DTR-ND - Tape & Reel (TR) 490-GQM2195G2E121JB12DCT-ND - Cut Tape (CT) 490-GQM2195G2E121JB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195G2E121JB12D |
Description | CAP CER 120PF 250V X8G 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 250V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195G2E121JB12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,27320 € | 13,66 € |
| 100 | 0,24660 € | 24,66 € |
| 500 | 0,20176 € | 100,88 € |
| 1.000 | 0,18792 € | 187,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14413 € | 576,52 € |
| 8.000 | 0,13723 € | 1.097,84 € |
| 12.000 | 0,13378 € | 1.605,36 € |
| 20.000 | 0,12995 € | 2.599,00 € |
| 28.000 | 0,12772 € | 3.576,16 € |
| 40.000 | 0,12556 € | 5.022,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

