
GQM2195C2E9R1CB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E9R1CB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E9R1CB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E9R1CB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E9R1CB12D |
Description | CAP CER 9.1PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E9R1CB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16600 € | 8,30 € |
| 100 | 0,14810 € | 14,81 € |
| 500 | 0,11820 € | 59,10 € |
| 1.000 | 0,10896 € | 108,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09240 € | 369,60 € |
| 8.000 | 0,08740 € | 699,20 € |
| 12.000 | 0,08489 € | 1.018,68 € |
| 20.000 | 0,08212 € | 1.642,40 € |
| 28.000 | 0,08050 € | 2.254,00 € |
| 40.000 | 0,07894 € | 3.157,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

