
GQM2195C2E8R2CB12D | |
|---|---|
DigiKey Part Number | 490-5293-2-ND - Tape & Reel (TR) 490-5293-1-ND - Cut Tape (CT) 490-5293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E8R2CB12D |
Description | CAP CER 8.2PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E8R2CB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16600 € | 8,30 € |
| 100 | 0,14810 € | 14,81 € |
| 500 | 0,11820 € | 59,10 € |
| 1.000 | 0,10896 € | 108,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09240 € | 369,60 € |
| 8.000 | 0,08740 € | 699,20 € |
| 12.000 | 0,08489 € | 1.018,68 € |
| 20.000 | 0,08212 € | 1.642,40 € |
| 28.000 | 0,08050 € | 2.254,00 € |
| 40.000 | 0,07894 € | 3.157,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

