
GQM2195C2E8R2BB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E8R2BB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E8R2BB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E8R2BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E8R2BB12D |
Description | CAP CER 8.2PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E8R2BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28700 € | 2,87 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,19390 € | 19,39 € |
| 500 | 0,15678 € | 78,39 € |
| 1.000 | 0,14534 € | 145,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12329 € | 493,16 € |
| 8.000 | 0,11714 € | 937,12 € |
| 12.000 | 0,11406 € | 1.368,72 € |
| 20.000 | 0,11065 € | 2.213,00 € |
| 28.000 | 0,10865 € | 3.042,20 € |
| 40.000 | 0,10673 € | 4.269,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

