
GQM2195C2E6R2BB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E6R2BB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E6R2BB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E6R2BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E6R2BB12D |
Description | CAP CER 6.2PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E6R2BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 50 | 0,21240 € | 10,62 € |
| 100 | 0,19090 € | 19,09 € |
| 500 | 0,15452 € | 77,26 € |
| 1.000 | 0,14328 € | 143,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12897 € | 515,88 € |
| 8.000 | 0,12115 € | 969,20 € |
| 12.000 | 0,11935 € | 1.432,20 € |
| 20.000 | 0,11585 € | 2.317,00 € |
| 28.000 | 0,11378 € | 3.185,84 € |
| 40.000 | 0,11179 € | 4.471,60 € |
| 48.000 | 0,11084 € | 5.320,32 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

