
GQM2195C2E3R3BB12D | |
|---|---|
DigiKey Part Number | 490-5287-2-ND - Tape & Reel (TR) 490-5287-1-ND - Cut Tape (CT) 490-5287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E3R3BB12D |
Description | CAP CER 3.3PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E3R3BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 50 | 0,25860 € | 12,93 € |
| 100 | 0,23330 € | 23,33 € |
| 500 | 0,19032 € | 95,16 € |
| 1.000 | 0,17703 € | 177,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15263 € | 610,52 € |
| 8.000 | 0,14544 € | 1.163,52 € |
| 12.000 | 0,14184 € | 1.702,08 € |
| 20.000 | 0,13785 € | 2.757,00 € |
| 28.000 | 0,13551 € | 3.794,28 € |
| 40.000 | 0,13327 € | 5.330,80 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

