2.4 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2E2R4CB12J

DigiKey Part Number
GQM2195C2E2R4CB12J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM2195C2E2R4CB12J
Description
CAP CER 2.4PF 250V NP0 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2E2R4CB12J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07951 €795,10 €
Manufacturers Standard Package
Unit Price without VAT:0,07951 €
Unit Price with VAT:0,09462 €