
GQM2195C2E2R4BB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E2R4BB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E2R4BB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E2R4BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E2R4BB12D |
Description | CAP CER 2.4PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E2R4BB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCT251Q2R4B1GV001E | Johanson Technology Inc. | 14.100 | 712-QSCT251Q2R4B1GV001ECT-ND | 1,11000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28500 € | 2,85 € |
| 50 | 0,21400 € | 10,70 € |
| 100 | 0,19210 € | 19,21 € |
| 500 | 0,15532 € | 77,66 € |
| 1.000 | 0,14396 € | 143,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12329 € | 493,16 € |
| 8.000 | 0,11714 € | 937,12 € |
| 12.000 | 0,11406 € | 1.368,72 € |
| 20.000 | 0,11065 € | 2.213,00 € |
| 28.000 | 0,10865 € | 3.042,20 € |
| 40.000 | 0,10673 € | 4.269,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

