
GQM2195C2E280JB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E280JB12DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E280JB12D |
Description | CAP CER 28PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
EDA/CAD Models | GQM2195C2E280JB12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08791 € | 351,64 € |
| Unit Price without VAT: | 0,08791 € |
|---|---|
| Unit Price with VAT: | 0,10461 € |

