
GQM2195C2E270JB12D | |
|---|---|
DigiKey Part Number | 490-5299-2-ND - Tape & Reel (TR) 490-5299-1-ND - Cut Tape (CT) 490-5299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E270JB12D |
Description | CAP CER 27PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E270JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 50 | 0,28060 € | 14,03 € |
| 100 | 0,25340 € | 25,34 € |
| 500 | 0,20756 € | 103,78 € |
| 1.000 | 0,19339 € | 193,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16722 € | 668,88 € |
| 8.000 | 0,15955 € | 1.276,40 € |
| 12.000 | 0,15570 € | 1.868,40 € |
| 20.000 | 0,15144 € | 3.028,80 € |
| 28.000 | 0,14895 € | 4.170,60 € |
| 40.000 | 0,14655 € | 5.862,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

