
GQM2195C2E250JB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E250JB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E250JB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E250JB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E250JB12D |
Description | CERAMIC CAP MLCC HIGH-Q 125C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E250JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24000 € | 2,40 € |
| 50 | 0,17860 € | 8,93 € |
| 100 | 0,15980 € | 15,98 € |
| 500 | 0,12794 € | 63,97 € |
| 1.000 | 0,11809 € | 118,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08831 € | 353,24 € |
| 8.000 | 0,08345 € | 667,60 € |
| 12.000 | 0,08102 € | 972,24 € |
| 20.000 | 0,07833 € | 1.566,60 € |
| 28.000 | 0,07676 € | 2.149,28 € |
| 40.000 | 0,07524 € | 3.009,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

