
GQM2195C2E180JB12D | |
|---|---|
DigiKey Part Number | 490-5297-2-ND - Tape & Reel (TR) 490-5297-1-ND - Cut Tape (CT) 490-5297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E180JB12D |
Description | CAP CER 18PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E180JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,27320 € | 13,66 € |
| 100 | 0,23480 € | 23,48 € |
| 500 | 0,20428 € | 102,14 € |
| 1.000 | 0,19045 € | 190,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12113 € | 484,52 € |
| 8.000 | 0,11578 € | 926,24 € |
| 12.000 | 0,11489 € | 1.378,68 € |
| 20.000 | 0,11438 € | 2.287,60 € |
| 28.000 | 0,11364 € | 3.181,92 € |
| 40.000 | 0,11334 € | 4.533,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

