Direct
Upgrade
Upgrade

GQM2195C2E151JB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E151JB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E151JB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E151JB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E151JB12D |
Description | CAP CER 150PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E151JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26600 € | 2,66 € |
| 50 | 0,19900 € | 9,95 € |
| 100 | 0,17830 € | 17,83 € |
| 500 | 0,14358 € | 71,79 € |
| 1.000 | 0,13283 € | 132,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11340 € | 453,60 € |
| 8.000 | 0,10758 € | 860,64 € |
| 12.000 | 0,10467 € | 1.256,04 € |
| 20.000 | 0,10145 € | 2.029,00 € |
| 28.000 | 0,09956 € | 2.787,68 € |
| 40.000 | 0,09774 € | 3.909,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


