
GQM2195C2E120JB12D | |
|---|---|
DigiKey Part Number | 490-5295-2-ND - Tape & Reel (TR) 490-5295-1-ND - Cut Tape (CT) 490-5295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E120JB12D |
Description | CAP CER 12PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E120JB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C120JAGAC | KEMET | 75 | 399-6197-1-ND | 1,13000 € | Direct |
| QSCT251Q120J1GV001E | Johanson Technology Inc. | 17.024 | 712-QSCT251Q120J1GV001ECT-ND | 0,61000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20560 € | 10,28 € |
| 100 | 0,18460 € | 18,46 € |
| 500 | 0,14898 € | 74,49 € |
| 1.000 | 0,13796 € | 137,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11798 € | 471,92 € |
| 8.000 | 0,11202 € | 896,16 € |
| 12.000 | 0,10903 € | 1.308,36 € |
| 20.000 | 0,10572 € | 2.114,40 € |
| 28.000 | 0,10379 € | 2.906,12 € |
| 40.000 | 0,10193 € | 4.077,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

