
GQM2195C2E120FB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E120FB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E120FB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E120FB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E120FB12D |
Description | CAP CER 12PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E120FB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51700 € | 5,17 € |
| 50 | 0,40000 € | 20,00 € |
| 100 | 0,36400 € | 36,40 € |
| 500 | 0,30334 € | 151,67 € |
| 1.000 | 0,28460 € | 284,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24882 € | 995,28 € |
| 8.000 | 0,23867 € | 1.909,36 € |
| 12.000 | 0,23359 € | 2.803,08 € |
| 20.000 | 0,22795 € | 4.559,00 € |
| 28.000 | 0,22466 € | 6.290,48 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

