
GQM2195C2E100JB12D | |
|---|---|
DigiKey Part Number | 490-5294-2-ND - Tape & Reel (TR) 490-5294-1-ND - Cut Tape (CT) 490-5294-6-ND - Digi-Reel® |
Manufacturer | Murata Electronics |
Manufacturer Product Number | GQM2195C2E100JB12D |
Description | CAP CER 10PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E100JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,21320 € | 10,66 € |
| 100 | 0,18390 € | 18,39 € |
| 500 | 0,15418 € | 77,09 € |
| 1.000 | 0,14980 € | 149,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11393 € | 455,72 € |
| 8.000 | 0,11040 € | 883,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

