GQM2195C2A9R0CB01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,08076 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,09591 €
Datasheet

Upgrade


KEMET
In Stock: 2.140
Unit Price: 0,95000 €
Datasheet
9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2A9R0CB01D

DigiKey Part Number
490-3601-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM2195C2A9R0CB01D
Description
CAP CER 9PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2A9R0CB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GQM2195C2E9R0CB12DMurata Electronics0GQM2195C2E9R0CB12D-ND0,08076 €Upgrade
CBR08C909C1GACKEMET0CBR08C909C1GAC-ND0,09591 €Direct
CBR08C909CAGACKEMET2.140399-8711-1-ND0,95000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types