GQM2195C2A2R2WB01J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 2.358
Unit Price: 0,73000 €
Datasheet
2.2 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2A2R2WB01J

DigiKey Part Number
GQM2195C2A2R2WB01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM2195C2A2R2WB01J
Description
CAP CER 2.2PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
2.2 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2A2R2WB01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.05pF
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GQM2195C2E2R2WB12DMurata Electronics2.358490-GQM2195C2E2R2WB12DCT-ND0,73000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable