GQM2195C2A2R2BB01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 2.509
Unit Price: 0,48000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,12112 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,37339 €
Datasheet
2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2A2R2BB01D

DigiKey Part Number
490-14797-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM2195C2A2R2BB01D
Description
CAP CER 2.2PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2A2R2BB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.1pF
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GQM2195C2E2R2BB12DMurata Electronics2.509490-5285-1-ND0,48000 €Upgrade
CBR08C229B1GACKEMET0CBR08C229B1GAC-ND0,12112 €Direct
CBR08C229BAGACKEMET0399-8724-2-ND0,37339 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types