Direct

GQM2195C2A1R1WB01J | |
|---|---|
DigiKey Part Number | GQM2195C2A1R1WB01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM2195C2A1R1WB01J |
Description | CAP CER 1.1PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1.1 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2A1R1WB01J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.05pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM2195C2E1R1WB12D | Murata Electronics | 0 | GQM2195C2E1R1WB12D-ND | 0,21789 € | Direct |


