GQM2195C1H220JB01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 2.990
Unit Price: 0,71000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 4.880
Unit Price: 0,40000 €
Datasheet

Direct


KEMET
In Stock: 249
Unit Price: 0,39000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,42634 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,29440 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 3,24000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,29310 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,18519 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,81928 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,56265 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,24000 €
Datasheet
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C1H220JB01D

DigiKey Part Number
490-3608-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM2195C1H220JB01D
Description
CAP CER 22PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C1H220JB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types