Upgrade
Direct
Upgrade
Upgrade
Upgrade

GQM1885C2AR30BB01D | |
|---|---|
DigiKey Part Number | 490-11276-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM1885C2AR30BB01D |
Description | CAP CER 0.3PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1885C2AR30BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM1875C2ER30BB12D | Murata Electronics | 3.700 | 490-11260-1-ND | 0,33000 € | Upgrade |
| CBR06C308B1GAC | KEMET | 0 | CBR06C308B1GAC-ND | 0,07788 € | Direct |
| CBR06C308BAGAC | KEMET | 3.976 | 399-6175-1-ND | 0,36000 € | Upgrade |
| ML03V10R3BAT2A | KYOCERA AVX | 2.650 | 478-ML03V10R3BAT2ACT-ND | 0,45000 € | Upgrade |
| QSCP251Q0R3B1GV001T | Johanson Technology Inc. | 39.706 | 712-QSCP251Q0R3B1GV001TCT-ND | 0,21000 € | Upgrade |





