GQM1885C2A6R8CB01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 2.233
Unit Price: 0,30000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,05687 €
Datasheet

Direct


Vishay Vitramon
In Stock: 2.771
Unit Price: 0,40000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.923
Unit Price: 1,68000 €
Datasheet

Upgrade


KEMET
In Stock: 122
Unit Price: 0,38000 €
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 43.274
Unit Price: 0,25000 €
Datasheet
6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1885C2A6R8CB01D

DigiKey Part Number
490-3563-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM1885C2A6R8CB01D
Description
CAP CER 6.8PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1885C2A6R8CB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types