GQM1885C2A5R6CB01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 13.000
Unit Price: 0,30000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,05687 €
Datasheet

Direct


Vishay Vitramon
In Stock: 120.166
Unit Price: 0,40000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,43052 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09370 €
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 2.792
Unit Price: 0,24000 €
Datasheet
5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1885C2A5R6CB01D

DigiKey Part Number
490-3560-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM1885C2A5R6CB01D
Description
CAP CER 5.6PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1885C2A5R6CB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types