Direct
Upgrade
Upgrade
Upgrade

GQM1885C1H910JB01D | |
|---|---|
DigiKey Part Number | GQM1885C1H910JB01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM1885C1H910JB01D |
Description | CAP CER 91PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 91 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1885C1H910JB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM1875C2E910JB12D | Murata Electronics | 0 | GQM1875C2E910JB12D-ND | 0,06889 € | Direct |
| QSCP251Q910F1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q910F1GV001TTR-ND | 0,49081 € | Upgrade |
| QSCP251Q910G1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q910G1GV001TCT-ND | 0,93000 € | Upgrade |
| QSCP251Q910J1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q910J1GV001TTR-ND | 0,20080 € | Upgrade |



