Direct
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GQM1885C1H180JB01D | |
|---|---|
DigiKey Part Number | 490-3573-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM1885C1H180JB01D |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1885C1H180JB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM1875C2E180JB12D | Murata Electronics | 4.147 | 490-GQM1875C2E180JB12DCT-ND | 0,30000 € | Direct |
| GQM1875C2E180GB12D | Murata Electronics | 1.473 | 490-GQM1875C2E180GB12DCT-ND | 0,33000 € | Upgrade |
| CBR06C180J5GAC | KEMET | 6.319 | 399-CBR06C180J5GACCT-ND | 0,15000 € | Direct |
| 600S180FW250XT4K | KYOCERA AVX | 7.002 | 478-600S180FW250XT4KCT-ND | 2,03000 € | Upgrade |
| CBR06C180F1GAC | KEMET | 0 | CBR06C180F1GAC-ND | 0,28761 € | Upgrade |





