
GQM1875G2E9R1BB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875G2E9R1BB12DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM1875G2E9R1BB12D |
Description | CAP CER 9.1PF 250V X8G 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF 250V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875G2E9R1BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08696 € | 347,84 € |
| Unit Price without VAT: | 0,08696 € |
|---|---|
| Unit Price with VAT: | 0,10348 € |

