
GQM1875G2E3R9BB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875G2E3R9BB12DTR-ND - Tape & Reel (TR) 490-GQM1875G2E3R9BB12DCT-ND - Cut Tape (CT) 490-GQM1875G2E3R9BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875G2E3R9BB12D |
Description | CAP CER 3.9PF 250V X8G 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 250V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875G2E3R9BB12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21100 € | 2,11 € |
| 50 | 0,15580 € | 7,79 € |
| 100 | 0,13890 € | 13,89 € |
| 500 | 0,11046 € | 55,23 € |
| 1.000 | 0,10168 € | 101,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08588 € | 343,52 € |
| 8.000 | 0,08114 € | 649,12 € |
| 12.000 | 0,07876 € | 945,12 € |
| 20.000 | 0,07613 € | 1.522,60 € |
| 28.000 | 0,07459 € | 2.088,52 € |
| 40.000 | 0,07312 € | 2.924,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

