1.5 pF ±0.05pF 250V Ceramic Capacitor X8G 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875G2E1R5WB12D

DigiKey Part Number
490-GQM1875G2E1R5WB12DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM1875G2E1R5WB12D
Description
CAP CER 1.5PF 250V X8G 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.05pF 250V Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875G2E1R5WB12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.05pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11512 €460,48 €
Manufacturers Standard Package
Unit Price without VAT:0,11512 €
Unit Price with VAT:0,13699 €