
GQM1875G2E1R1BB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875G2E1R1BB12DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM1875G2E1R1BB12D |
Description | CAP CER 1.1PF 250V X8G 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.1pF 250V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875G2E1R1BB12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08588 € | 343,52 € |
| Unit Price without VAT: | 0,08588 € |
|---|---|
| Unit Price with VAT: | 0,10220 € |

