
GQM1875G2E150JB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875G2E150JB12DTR-ND - Tape & Reel (TR) 490-GQM1875G2E150JB12DCT-ND - Cut Tape (CT) 490-GQM1875G2E150JB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875G2E150JB12D |
Description | CAP CER 15PF 250V X8G 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 250V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875G2E150JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17220 € | 8,61 € |
| 100 | 0,15390 € | 15,39 € |
| 500 | 0,12292 € | 61,46 € |
| 1.000 | 0,11338 € | 113,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08181 € | 327,24 € |
| 8.000 | 0,07721 € | 617,68 € |
| 12.000 | 0,07492 € | 899,04 € |
| 20.000 | 0,07237 € | 1.447,40 € |
| 28.000 | 0,07088 € | 1.984,64 € |
| 40.000 | 0,06945 € | 2.778,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

