15 pF ±1% 250V Ceramic Capacitor X8G 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875G2E150FB12D

DigiKey Part Number
490-GQM1875G2E150FB12DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM1875G2E150FB12D
Description
CAP CER 15PF 250V X8G 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 pF ±1% 250V Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875G2E150FB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13021 €520,84 €
Manufacturers Standard Package
Unit Price without VAT:0,13021 €
Unit Price with VAT:0,15495 €