
GQM1875C2ER60BB12D | |
---|---|
DigiKey Part Number | 490-GQM1875C2ER60BB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2ER60BB12DCT-ND - Cut Tape (CT) 490-GQM1875C2ER60BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2ER60BB12D |
Description | CAP CER 0.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2ER60BB12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,18600 € | 1,86 € |
50 | 0,13700 € | 6,85 € |
100 | 0,12180 € | 12,18 € |
500 | 0,09642 € | 48,21 € |
1.000 | 0,08859 € | 88,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,08185 € | 327,40 € |
8.000 | 0,07222 € | 577,76 € |
12.000 | 0,07102 € | 852,24 € |
20.000 | 0,06902 € | 1.380,40 € |
28.000 | 0,06759 € | 1.892,52 € |
40.000 | 0,06620 € | 2.648,00 € |
48.000 | 0,06554 € | 3.145,92 € |
96.000 | 0,06484 € | 6.224,64 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |