0.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2ER30WB12D

DigiKey Part Number
490-GQM1875C2ER30WB12DTR-ND - Tape & Reel (TR)
490-GQM1875C2ER30WB12DCT-ND - Cut Tape (CT)
490-GQM1875C2ER30WB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2ER30WB12D
Description
CERAMIC CAP MLCC HIGH-Q 125C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2ER30WB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.292
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,32900 €3,29 €
500,24860 €12,43 €
1000,22380 €22,38 €
5000,18226 €91,13 €
1.0000,16940 €169,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14583 €583,32 €
8.0000,13887 €1.110,96 €
12.0000,13538 €1.624,56 €
20.0000,13152 €2.630,40 €
28.0000,12926 €3.619,28 €
40.0000,12709 €5.083,60 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €