
GQM1875C2E9R2DB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E9R2DB12DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E9R2DB12D |
Description | CAP CER 9.2PF 250V C0G 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.2 pF 250V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E9R2DB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06976 € | 279,04 € |
| Unit Price without VAT: | 0,06976 € |
|---|---|
| Unit Price with VAT: | 0,08301 € |

