
GQM1875C2E820FB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E820FB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E820FB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E820FB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E820FB12D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E820FB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 $ | 0,49 $ |
| 10 | 0,29800 $ | 2,98 $ |
| 50 | 0,22260 $ | 11,13 $ |
| 100 | 0,19940 $ | 19,94 $ |
| 500 | 0,16018 $ | 80,09 $ |
| 1.000 | 0,14809 $ | 148,09 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12623 $ | 504,92 $ |
| 8.000 | 0,11968 $ | 957,44 $ |
| 12.000 | 0,11640 $ | 1.396,80 $ |
| 20.000 | 0,11276 $ | 2.255,20 $ |
| 28.000 | 0,11064 $ | 3.097,92 $ |
| 40.000 | 0,10859 $ | 4.343,60 $ |
| Unit Price without VAT: | 0,49000 $ |
|---|---|
| Unit Price with VAT: | 0,58310 $ |

