
GQM1875C2E7R5CB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E7R5CB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E7R5CB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E7R5CB12DDKR-ND - Digi-Reel® |
Manufacturer | Murata Electronics |
Manufacturer Product Number | GQM1875C2E7R5CB12D |
Description | CAP CER 7.5PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E7R5CB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12100 € | 6,05 € |
| 100 | 0,10740 € | 10,74 € |
| 500 | 0,08442 € | 42,21 € |
| 1.000 | 0,07734 € | 77,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06606 € | 264,24 € |
| 8.000 | 0,06282 € | 502,56 € |
| 12.000 | 0,06120 € | 734,40 € |
| 20.000 | 0,05980 € | 1.196,00 € |
| 28.000 | 0,05850 € | 1.638,00 € |
| 40.000 | 0,05725 € | 2.290,00 € |
| 48.000 | 0,05665 € | 2.719,20 € |
| 96.000 | 0,05519 € | 5.298,24 € |
| 100.000 | 0,05454 € | 5.454,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

