
GQM1875C2E6R8BB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E6R8BB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E6R8BB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E6R8BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E6R8BB12D |
Description | CAP CER 6.8PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E6R8BB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,14220 € | 7,11 € |
| 100 | 0,12660 € | 12,66 € |
| 500 | 0,10018 € | 50,09 € |
| 1.000 | 0,09204 € | 92,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07756 € | 310,24 € |
| 8.000 | 0,07316 € | 585,28 € |
| 12.000 | 0,07096 € | 851,52 € |
| 20.000 | 0,06851 € | 1.370,20 € |
| 28.000 | 0,06708 € | 1.878,24 € |
| 40.000 | 0,06571 € | 2.628,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

