
GRM21BR6YA106ME43K | |
|---|---|
DigiKey Part Number | 490-GRM21BR6YA106ME43KTR-ND - Tape & Reel (TR) 490-GRM21BR6YA106ME43KCT-ND - Cut Tape (CT) 490-GRM21BR6YA106ME43KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR6YA106ME43K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR6YA106ME43K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11220 € | 5,61 € |
| 100 | 0,09930 € | 9,93 € |
| 500 | 0,07758 € | 38,79 € |
| 1.000 | 0,07088 € | 70,88 € |
| 2.500 | 0,06381 € | 159,53 € |
| 5.000 | 0,05956 € | 297,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05446 € | 544,60 € |
| 20.000 | 0,05166 € | 1.033,20 € |
| 30.000 | 0,05026 € | 1.507,80 € |
| 50.000 | 0,04870 € | 2.435,00 € |
| 70.000 | 0,04780 € | 3.346,00 € |
| 100.000 | 0,04692 € | 4.692,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

