
GQM1875C2E680GB12D | |
|---|---|
DigiKey Part Number | 490-7176-2-ND - Tape & Reel (TR) 490-7176-1-ND - Cut Tape (CT) 490-7176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E680GB12D |
Description | CAP CER 68PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E680GB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14860 € | 7,43 € |
| 100 | 0,13230 € | 13,23 € |
| 500 | 0,10498 € | 52,49 € |
| 1.000 | 0,09654 € | 96,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08150 € | 326,00 € |
| 8.000 | 0,07694 € | 615,52 € |
| 12.000 | 0,07465 € | 895,80 € |
| 20.000 | 0,07212 € | 1.442,40 € |
| 28.000 | 0,07064 € | 1.977,92 € |
| 40.000 | 0,06921 € | 2.768,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

