
GQM1875C2E560FB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E560FB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E560FB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E560FB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E560FB12D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E560FB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,19160 € | 9,58 € |
| 100 | 0,17160 € | 17,16 € |
| 500 | 0,13786 € | 68,93 € |
| 1.000 | 0,12745 € | 127,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10863 € | 434,52 € |
| 8.000 | 0,10300 € | 824,00 € |
| 12.000 | 0,10017 € | 1.202,04 € |
| 20.000 | 0,09705 € | 1.941,00 € |
| 28.000 | 0,09522 € | 2.666,16 € |
| 40.000 | 0,09346 € | 3.738,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

