
GQM1875C2E5R1BB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E5R1BB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E5R1BB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E5R1BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E5R1BB12D |
Description | CAP CER 5.1PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E5R1BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14400 € | 7,20 € |
| 100 | 0,12810 € | 12,81 € |
| 500 | 0,10144 € | 50,72 € |
| 1.000 | 0,09319 € | 93,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07854 € | 314,16 € |
| 8.000 | 0,07408 € | 592,64 € |
| 12.000 | 0,07185 € | 862,20 € |
| 20.000 | 0,06937 € | 1.387,40 € |
| 28.000 | 0,06793 € | 1.902,04 € |
| 40.000 | 0,06654 € | 2.661,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

