
GQM1875C2E4R3BB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E4R3BB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E4R3BB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E4R3BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E4R3BB12D |
Description | CAP CER 4.3PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E4R3BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 50 | 0,13760 € | 6,88 € |
| 100 | 0,12230 € | 12,23 € |
| 500 | 0,09680 € | 48,40 € |
| 1.000 | 0,08894 € | 88,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07782 € | 311,28 € |
| 8.000 | 0,07271 € | 581,68 € |
| 12.000 | 0,07151 € | 858,12 € |
| 20.000 | 0,06950 € | 1.390,00 € |
| 28.000 | 0,06805 € | 1.905,40 € |
| 40.000 | 0,06666 € | 2.666,40 € |
| 48.000 | 0,06600 € | 3.168,00 € |
| 96.000 | 0,06529 € | 6.267,84 € |
| 100.000 | 0,06365 € | 6.365,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

