2.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2E2R2WB12D

DigiKey Part Number
490-GQM1875C2E2R2WB12DTR-ND - Tape & Reel (TR)
490-GQM1875C2E2R2WB12DCT-ND - Cut Tape (CT)
490-GQM1875C2E2R2WB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2E2R2WB12D
Description
CAP CER 2.2PF 250V NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2E2R2WB12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.05pF
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.855
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23500 €2,35 €
500,17440 €8,72 €
1000,15600 €15,60 €
5000,12474 €62,37 €
1.0000,11513 €115,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09782 €391,28 €
8.0000,09261 €740,88 €
12.0000,09000 €1.080,00 €
20.0000,08711 €1.742,20 €
28.0000,08542 €2.391,76 €
40.0000,08380 €3.352,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €