Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GQM1875C2E240JB12D | |
|---|---|
DigiKey Part Number | GQM1875C2E240JB12D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E240JB12D |
Description | CAP CER 24PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E240JB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM1875C2E240GB12D | Murata Electronics | 14.508 | 490-GQM1875C2E240GB12DCT-ND | 0,33000 € | Upgrade |
| CBR06C240JAGAC | KEMET | 3.365 | 399-8796-1-ND | 0,45000 € | Direct |
| QSCP251Q240J1GV001T | Johanson Technology Inc. | 50.558 | 712-QSCP251Q240J1GV001TCT-ND | 0,45000 € | Direct |
| CBR06C240FAGAC | KEMET | 3.855 | 399-8798-1-ND | 0,85000 € | Upgrade |
| CBR06C240GAGAC | KEMET | 0 | CBR06C240GAGAC-ND | 0,16913 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06889 € | 275,56 € |
| Unit Price without VAT: | 0,06889 € |
|---|---|
| Unit Price with VAT: | 0,08198 € |




