
GQM1875C2E220GB12D | |
|---|---|
DigiKey Part Number | 490-11256-2-ND - Tape & Reel (TR) 490-11256-1-ND - Cut Tape (CT) 490-11256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E220GB12D |
Description | CAP CER 22PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E220GB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,31020 € | 15,51 € |
| 100 | 0,28100 € | 28,10 € |
| 500 | 0,23188 € | 115,94 € |
| 1.000 | 0,21668 € | 216,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19774 € | 790,96 € |
| 8.000 | 0,18909 € | 1.512,72 € |
| 12.000 | 0,18475 € | 2.217,00 € |
| 20.000 | 0,17995 € | 3.599,00 € |
| 28.000 | 0,17714 € | 4.959,92 € |
| 40.000 | 0,17444 € | 6.977,60 € |
| 48.000 | 0,17316 € | 8.311,68 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

