Direct
Direct

GQM1875C2E1R8CB12D | |
|---|---|
DigiKey Part Number | GQM1875C2E1R8CB12D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E1R8CB12D |
Description | CAP CER 1.8PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E1R8CB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C189CAGAC | KEMET | 0 | CBR06C189CAGAC-ND | 0,09011 € | Direct |
| QSCP251Q1R8C1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q1R8C1GV001TTR-ND | 0,13256 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06944 € | 277,76 € |
| Unit Price without VAT: | 0,06944 € |
|---|---|
| Unit Price with VAT: | 0,08263 € |



