
GQM1875C2E1R6WB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E1R6WB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E1R6WB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E1R6WB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E1R6WB12D |
Description | CAP CER 1.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E1R6WB12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17440 € | 8,72 € |
| 100 | 0,15600 € | 15,60 € |
| 500 | 0,12474 € | 62,37 € |
| 1.000 | 0,11513 € | 115,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09782 € | 391,28 € |
| 8.000 | 0,09261 € | 740,88 € |
| 12.000 | 0,09000 € | 1.080,00 € |
| 20.000 | 0,08711 € | 1.742,20 € |
| 28.000 | 0,08542 € | 2.391,76 € |
| 40.000 | 0,08380 € | 3.352,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

